Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67

This image is representative of the product range

Subtotal (1 unit)*

MYR140.62

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.62

*price indicative

RS Stock No.:
725-622
Mfr. Part No.:
3-148-342
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

MSM II

Mount Type

Panel Mount

LED Colour

Blue, Green, Red

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

16mm

The Schurter Metal Line Switch MSM is an Advanced Push-Button Switch designed for versatile applications requiring robust performance and stylish design. Constructed from premium materials like stainless steel and anodised aluminium, this momentary action switch can withstand extreme conditions while offering reliable functionality. It operates with switching voltages up to 250 VAC and features a stunning ring illumination option, perfect for enhancing visibility in low-light environments. Whether used in industrial or commercial settings, the MSM ensures superior tactile feedback and longevity, making it an Ideal choice for any modern operational need.

The Schurter Metal Line Switch MSM is an Advanced Push-Button Switch designed for versatile applications requiring robust performance and stylish design. Constructed from premium materials like stainless steel and anodised aluminium, this momentary action switch can withstand extreme conditions while offering reliable functionality. It operates with switching voltages up to 250 VAC and features a stunning ring illumination option, perfect for enhancing visibility in low-light environments. Whether used in industrial or commercial settings, the MSM ensures superior tactile feedback and longevity, making it an Ideal choice for any modern operational need.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy