C & K TP Series Series Push Button Switch, Momentary, Through Hole, 2 NO, 20 V dc 20 V ac

N

Subtotal (1 tray of 20 units)*

MYR1,260.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,260.71MYR63.036

*price indicative

RS Stock No.:
686-398
Mfr. Part No.:
TP12SH8CBE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

TP Series

Mount Type

Through Hole

Contact Configuration

2 NO

Terminal Type

Through Hole

Actuator Style

Round

Contact AC Voltage

20V ac

Contact DC Voltage

20V dc

Minimum Operating Temperature

-40°C

Switch Configuration

SPDT

Maximum Operating Temperature

85°C

Length

8.64mm

Standards/Approvals

ROHS

Height

8.13mm

Width

4.57mm

COO (Country of Origin):
VN
The C & K pushbutton switch offers an exceptional combination of Compact design and robust performance. Engineered for applications in telecommunications, networking equipment, and instrumentation, this miniature switch excels in demanding environments. With a contact rating of 0.4 VA max. at 20 V AC or DC, it ensures reliable operation. The ergonomically designed plunger delivers a tactile and precise actuation, making it an Ideal choice for user interfaces where responsiveness is crucial. Its Durable construction features a glass-filled nylon housing and an epoxy Terminal seal, ensuring longevity even under rigorous conditions.

Subminiature size designed for applications with space constraints

PC Thru hole termination

Durable thermoplastic polyester plunger for enhanced performance and reliability

RoHS compliant construction assures adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy