Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22 mm Cutout, Amber LED, IP66, 24 V
- RS Stock No.:
- 680-819
- Mfr. Part No.:
- MPI002/TE/AM/24
- Manufacturer:
- Bulgin
Subtotal (1 pack of 8 units)*
MYR3,755.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,755.69 | MYR469.461 |
*price indicative
- RS Stock No.:
- 680-819
- Mfr. Part No.:
- MPI002/TE/AM/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| LED Colour | Amber | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
LED Colour Amber | ||
IP Rating IP66 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Illuminated vandal-resistant switch is designed to enhance control panel interfaces with its Advanced functionality and stylish appearance. This versatile switch features a ring illumination with an array of colour options, including amber, ensuring optimal visibility even in low-light conditions. Its robust construction meets IP66 rating standards, rendering it suitable for challenging environments, offering both reliability and longevity. The independent LED terminals allow for seamless integration into various applications, while the tactile push-to-make action guarantees a decisive user experience. Built for performance, this illuminated switch stands as an Ideal choice for demanding settings where durability and aesthetics converge.
Robust construction with an IP66 rating for protection against dust and water ingress
Independent LED terminals allow flexible wiring options for customised setups
Available in a range of vibrant colours, including amber, to suit various design needs
Tactile push-to-make action ensures precise feedback and control
Designed for ease of integration into numerous applications, enhancing usability in diverse environments
Boasts a long operational life, making it a cost-effective choice for demanding applications
Related links
- Bulgin MPI002 Series Series Illuminated Push Button Switch Panel Mount White LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Blue LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
