Bulgin MPI002 Series Series Illuminated Push Button Switch, Momentary, Panel Mount, 22 mm Cutout, White LED, IP66, 24 V
- RS Stock No.:
- 680-573
- Mfr. Part No.:
- MPI002/TE/WH/24
- Manufacturer:
- Bulgin
Subtotal (1 pack of 5 units)*
MYR3,211.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,211.18 | MYR642.236 |
*price indicative
- RS Stock No.:
- 680-573
- Mfr. Part No.:
- MPI002/TE/WH/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MPI002 Series | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| LED Colour | White | |
| IP Rating | IP66 | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST-NO | |
| Switch Contact Current | 50mA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MPI002 Series | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
LED Colour White | ||
IP Rating IP66 | ||
Actuator Style Round | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST-NO | ||
Switch Contact Current 50mA | ||
Width 22mm | ||
- COO (Country of Origin):
- TN
The Bulgin Illuminated push button switch is expertly designed for robust performance in demanding environments. Featuring a sleek ring illumination in vivid colours, this switch ensures not only functionality but also aesthetic appeal, making it Ideal for control panel applications. With a maximum switch rating of 50mA at 24V DC, it supports effective operation while maintaining low power consumption. The switch's front panel is sealed to IP66, providing excellent resistance to dust and water ingress, ensuring reliability under challenging conditions. Independent LED terminals facilitate versatile wiring options, making installation straightforward and efficient for a variety of devices.
Independent LED terminals enable a simplified and flexible installation process
Constructed from Durable materials, offering excellent resilience against harsh conditions
Sealed to IP66, providing superior protection against water and dust ingress
High luminous intensity ensures bright illumination, enhancing user interaction
S.P. push to make configuration supports fast and efficient operation
Operating temperature range from –30°C to +70°C accommodates diverse environmental settings
RoHS compliant, reflecting a commitment to environmental standards and user safety
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount Amber LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Blue LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
