C & K D6 Series Key Switch, Momentary, Through Hole, SPST-NO, 32 V
- RS Stock No.:
- 680-774
- Mfr. Part No.:
- D6C00F1LFS
- Manufacturer:
- C & K
Subtotal (1 tray of 200 units)*
MYR1,656.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,656.19 | MYR8.281 |
*price indicative
- RS Stock No.:
- 680-774
- Mfr. Part No.:
- D6C00F1LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | D6 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 32V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Square | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Width | 11.4mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Height | 14.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Series D6 | ||
Mount Type Through Hole | ||
Contact Configuration SPST-NO | ||
Terminal Type PC Pin | ||
Contact DC Voltage 32V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Square | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Width 11.4mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
Height 14.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- CN
The C & K SPST momentary key switch designed for a wide array of applications ranging from electronic games to household appliances. Engineered to provide positive tactile feedback, this switch offers an exceptional user experience with its high-temperature tolerance. With RoHS compliance, it meets modern environmental standards while ensuring reliability and performance across various devices. Its robust construction and capable electrical specifications make it a trusted choice for engineers and product developers seeking versatility and quality in key switch technology.
Positive tactile feedback enhances user experience
High temperature tolerance ensures durability in various conditions
RoHS compliant supporting environmental sustainability
Soldering compatibility with lead free profiles ensures modern usability
Related links
- C & K D6 Series Key Switch Through Hole 32 V
- C & K D6 Series Illuminated Switch Through Hole 32 V dc 250 V
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 32 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Green LED 35
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Blue Red,
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
