Nidec Components TP Series Illuminated Push Button Switch, Momentary, DPDT, 30 V dc
- RS Stock No.:
- 224-871
- Mfr. Part No.:
- TP2-01-L5
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR16.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR16.63 | - |
| 50 + | MYR16.28 | 2% |
*price indicative
- RS Stock No.:
- 224-871
- Mfr. Part No.:
- TP2-01-L5
- Manufacturer:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | TP | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series TP | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Button | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CN
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – TP & TPL Series
The Fujisoku TP and TPL series are a range of LED illuminated and non-illuminated subminiature Push Button switches with momentary "on-(on)" or alternating
"on-on" switching action.
There are two styles of subminiature switch in the TP and TPL series. The TP1 and TPL1 Push Button switches are non-illuminated switches that are not designed to be used with the accessory buttons or frames. The TP2 and TPL2 switches are available in a choice of LED illuminated and non-illuminated and you choose your shape, size and colour of actuator button and bezel (mounting frame) to suit your application.
Both the TP and TPL series of Push Button switches feature an epoxy sealed flux proof construction and an enhanced reliability with clip-form contacts. The formed PCB terminals secure the switch so it does not come loose on the PCB when solder dipped, the terminal spacing conforms to standard PCB grid spacing.
Choice of LED illuminated or non-illuminated with options of alternate (push to lock) or momentary switching action
Non-shorting contacts
Red, Green or Yellow LEDs
DPDT sliver or gold plated contacts
Maximum switch rating of 0.1A at 30Vdc, gold contacts minimum 1μA
Contact resistance 50mΩ maximum (silver contacts), 100mΩ maximum (gold contacts)
Dielectric strength 500Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 10,000 operations
Stroke 1.5mm full, 1.0mm locked
Operating temperature range -10 to +70°C
Fujisoku Push Button Switches
Note
A choice of 7.5mm or 10mm square and round ABS actuator buttons and POM mounting frames in various colours (compatible with the TP2 and TPL2 switches only) are available to suit your application, see the Accessories tables for full details.
Momentary state is displayed in brackets, e.g. on - (on).
Momentary state is displayed in brackets, e.g. on - (on).
Related links
- Nidec Components TP Series Push Button Switch
- Nidec Components Black Tactile Switch Button SPST 10mA 48 V dc, PCB
- Nidec Components Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- Nidec Components TPL Series Illuminated Push Button Switch DPDT, 30 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel DPDT IP40 IP67,
- APEM Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
