Nidec Components TP Series Push Button Switch

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR6.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR6.23-
50 +MYR6.102%

*price indicative

RS Stock No.:
222-364
Mfr. Part No.:
TP2-01
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Series

TP

Terminal Type

Through Hole

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – TP & TPL Series


The Fujisoku TP and TPL series are a range of LED illuminated and non-illuminated subminiature Push Button switches with momentary "on-(on)" or alternating

"on-on" switching action.

There are two styles of subminiature switch in the TP and TPL series. The TP1 and TPL1 Push Button switches are non-illuminated switches that are not designed to be used with the accessory buttons or frames. The TP2 and TPL2 switches are available in a choice of LED illuminated and non-illuminated and you choose your shape, size and colour of actuator button and bezel (mounting frame) to suit your application.

Both the TP and TPL series of Push Button switches feature an epoxy sealed flux proof construction and an enhanced reliability with clip-form contacts. The formed PCB terminals secure the switch so it does not come loose on the PCB when solder dipped, the terminal spacing conforms to standard PCB grid spacing.

Choice of LED illuminated or non-illuminated with options of alternate (push to lock) or momentary switching action

Non-shorting contacts

Red, Green or Yellow LEDs

DPDT sliver or gold plated contacts

Maximum switch rating of 0.1A at 30Vdc, gold contacts minimum 1μA

Contact resistance 50mΩ maximum (silver contacts), 100mΩ maximum (gold contacts)

Dielectric strength 500Vac for 1 minute

Insulation resistance 100MΩ minimum

Electrical life 10,000 operations

Stroke 1.5mm full, 1.0mm locked

Operating temperature range -10 to +70°C

Fujisoku Push Button Switches


Note

A choice of 7.5mm or 10mm square and round ABS actuator buttons and POM mounting frames in various colours (compatible with the TP2 and TPL2 switches only) are available to suit your application, see the Accessories tables for full details.
Momentary state is displayed in brackets, e.g. on - (on).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy