Nidec Components 8 Series Push Button Switch, Momentary, Panel, DPDT 125 V ac
- RS Stock No.:
- 223-452
- Mfr. Part No.:
- 8Y2021-Z
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR53.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR53.54 | - |
| 25 + | MYR52.85 | 1% |
*price indicative
- RS Stock No.:
- 223-452
- Mfr. Part No.:
- 8Y2021-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | 8 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series 8 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CN
Related links
- Nidec Components 8 Series Push Button Switch Panel, DPDT 125 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT, 125 V 125 V ac
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel - Cutout 125 V 125 V ac
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
