Nidec Components 8 Series Push Button Switch, Momentary, Panel, 6.4 (w/o locking ring) mm Cutout, DPDT 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR45.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR45.72-
25 +MYR44.762%

*price indicative

RS Stock No.:
223-288
Mfr. Part No.:
8N2021-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Switch Operation

Momentary

Panel Cutout Size

6.4 (w/o locking ring) mm

Series

8

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

Contact AC Voltage

250V ac

Actuator Style

Button

Switch Contact Current

3A, 6A

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Fujisoku Push Button Switches – 8N and 8P Series


Fujisoku 8N and waterproof 8P series of Push Button switches which are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and PCB or solder terminals.

Both the 8N and the waterproof 8P Push Button switches have over 4mm insulation distance between the terminal and ground, a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They have an epoxy sealed flux proof construction and the body material is self-extinguishing to UL94V-0 which has excellent arc resistance.

Upon securing the switch to the panel, simply select the colour and size of actuator button to suit your panel design. The actuator buttons easily fit onto the switch shaft from the front of the panel and can be removed and replaced with different colours and size. The buttons are available in a choice of white, red or black with 8mm, 10mm and 15mm diameters.

Choice of colours and sizes of button actuators to suit your application

Maximum switch rating of 6A at 125Vac, 3A at 250Vac

Waterproof (8P series only)

Solder or PCB terminals

Contact resistance 10mΩ maximum

Dielectric strength 1500Vac for 1 minute

Insulation resistance 1000MΩ minimum

Electrical life 25,000 cycles momentary switches, 40,000 cycles alternate switches

Self-extinguishing UL94V-0

Operating temperature range -20 to +85°C

Fujisoku Push Button Switches


Note

A switch body + button actuator = a complete switch.
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
8N switches are supplied with 2 hex nuts, 1 lockwasher and 1 locking ring.
8P switches are supplied with 1 hex nut, 1 lockwasher and 1 O-ring.
If using the locking ring with the 8N switches see datasheet for panel cut-out details.

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy