Idec Amber, Amber Round Push Button Lens for Use with YW9Z

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-1520
Mfr. Part No.:
YW9Z-L12A
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Lens

For Use With

YW9Z

Lens Colour

Amber, Amber

Lens Shape

Round

Length

23.6mm

Standards/Approvals

IEC 60529

Diameter

22mm

Width

23.6mm

Height

9.3mm

COO (Country of Origin):
CN

Push Button Accessories


The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.

YW Series lens for use with the YW Series illuminated pushbutton operator head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy