Eaton Amber Round Push Button Lens for Use with Seres M22
- RS Stock No.:
- 231-895
- Mfr. Part No.:
- 118741 M22-XLH-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24.17 |
*price indicative
- RS Stock No.:
- 231-895
- Mfr. Part No.:
- 118741 M22-XLH-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Lens | |
| For Use With | Seres M22 | |
| Lens Colour | Amber | |
| Lens Shape | Round | |
| Standards/Approvals | CE | |
| Width | 29mm | |
| Diameter | 29.6mm | |
| Height | 19mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Lens | ||
For Use With Seres M22 | ||
Lens Colour Amber | ||
Lens Shape Round | ||
Standards/Approvals CE | ||
Width 29mm | ||
Diameter 29.6mm | ||
Height 19mm | ||
Length 29mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory lens is designed to elevate the functionality and aesthetics of your signalling devices. Featuring a striking amber hue, this lens is tailored for indicator lights, ensuring visibility even in challenging environments. Durably crafted to withstand temperature variations from -25 °C to 70 °C, it promises reliable performance in diverse conditions. With the ability for individual inscription, it offers both versatility and personalisation, making it ideal for a wide range of applications across industrial settings. This product complies with rigorous safety standards, making it a dependable choice for your signalling needs.
Striking amber lens enhances visibility and safety
Designed for use with Eaton's Moeller series M22 signalling devices
Temperature-resistant, functional from -25 °C to 70 °C
Allows for custom inscriptions to suit specific requirements
Meets stringent product standards for heat resilience
Lightweight design aids in efficient installation and integration
Robust construction ensures longevity and reliability in various applications
Related links
- Eaton Amber Round Push Button Lens for Use with Seres M22
- Eaton Amber Round Button Plate for Use with Push Button
- Idec Amber, Amber Round Push Button Lens for Use with YW9Z
- Eaton Red Round Push Button Cap for Use with M22 Series Indicating Lights
- Eaton Yellow Round Push Button LED Light for Use with RMQ-Titan
- Eaton Blue Round Push Button Actuator for Use with M22(S)-D-XM22(S)-DR-XM22-DG-XM30C-FD-XM30C-FDR-X
- Eaton Blue Round Push Button Lens for Use with M22S-DGL-X M30C-FDRL-X M22(S)-DL-X
- Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
