RAFI Yellow Round Push Button Switch for Use with Dome
- RS Stock No.:
- 523-400
- Mfr. Part No.:
- 5.49.263.062/2400
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
MYR33.44
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR33.44 | MYR3.344 |
*price indicative
- RS Stock No.:
- 523-400
- Mfr. Part No.:
- 5.49.263.062/2400
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Length | 22.15mm | |
| Diameter | 22.15mm | |
| Height | 2.85mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 22.15mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Length 22.15mm | ||
Diameter 22.15mm | ||
Height 2.85mm | ||
Standards/Approvals REACH, RoHS | ||
Width 22.15mm | ||
- COO (Country of Origin):
- DE
The RAFI FLEXLAB bezel comes in yellow with a translucent mushroom design and illumination. It is available in a packaging unit of 10 pieces and is ideal for measurement control regulation, electrical engineering, mechanical and system engineering, vehicle construction, handheld terminals, and industrial robots.
RoHS compliant
REACH compliant
Component material Plastic
Related links
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI Yellow Round Push Button Lens for Use with Signalling Systems
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Red Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Switch for Use with Dome
- EAO Yellow Round Push Button Lens for Use with Series 51 Switch
