RAFI Yellow Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-567
- Mfr. Part No.:
- 1.69.507.145/1402
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
MYR351.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR351.90 | MYR35.19 |
*price indicative
- RS Stock No.:
- 525-567
- Mfr. Part No.:
- 1.69.507.145/1402
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Yellow | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Yellow | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal lamps with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
Three shapes round, square or arrow shaped
Integrated luminous element
Filament lamp 28 V and colour yellow
Neon lamp 230 V and colour red
Luminous element neon lamp 230 V and colour green or blue
Related links
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
