EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-272
- Mfr. Part No.:
- 10-2K13.1072
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR23.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.80 |
*price indicative
- RS Stock No.:
- 443-272
- Mfr. Part No.:
- 10-2K13.1072
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- CZ
The EAO Single-LED is a high-performance indication solution, designed to offer exceptional illumination for various applications. Featuring a striking red light, this LED operates with a voltage range of 28 V AC/DC, enabling reliable functionality in multiple setups. With a luminous intensity of 400 mcd, it ensures visibility even in challenging lighting conditions. The thoughtfully engineered design integrates a protection diode, enhancing durability, while the mechanical characteristics provide lightness without compromising on quality. Ideal for operational and indication purposes, this LED caters to a multitude of needs, making it an essential component for any electronic configuration. Enhanced with compliance to both REACH and RoHS standards, this product demonstrates a commitment to environmental safety and regulatory adherence, giving users not just performance, but peace of mind.
Designed for versatile applications, providing optimal illumination
Red colour enhances visual identification for operational clarity
Built with a protection diode for improved reliability and longevity
Lightweight construction simplifies installation and integration
Compatibility with both AC and DC power sources expands usability
Short description succinctly encapsulates the LED's purpose and function
Manufactured to comply with stringent environmental regulations
Red colour enhances visual identification for operational clarity
Built with a protection diode for improved reliability and longevity
Lightweight construction simplifies installation and integration
Compatibility with both AC and DC power sources expands usability
Short description succinctly encapsulates the LED's purpose and function
Manufactured to comply with stringent environmental regulations
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Red Push Button Cap for Use with Push Button, 35 x 23
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- EAO Red Square Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 19 Series
