EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-938
- Mfr. Part No.:
- 10-2506.1085
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR44.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.78 |
*price indicative
- RS Stock No.:
- 443-938
- Mfr. Part No.:
- 10-2506.1085
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CZ
The EAO single-LED illumination solution is expertly crafted to enhance any application requiring clear, vibrant green light. Designed with reliability in mind, it operates efficiently at a voltage of six volts DC, making it an ideal choice for various electronic and signalling needs. The robust construction ensures long-lasting performance, while the compact size allows for versatile installation in a range of setups. Whether you're enhancing instrumentation, control panels or any situation needing illumination, this LED stands as a trusted source of guidance without compromising on quality or efficiency.
Illuminates with a striking green hue, perfect for visibility
Engineered with precision for reliable performance
Compact design allows for flexible mounting options
Complies with REACH and RoHS standards for environmentally friendly use
Offers a wide voltage range for versatile applications
Built with durability to withstand demanding conditions
Short description highlights key features to aid quick identification
Maintains consistent luminous intensity for dependable display
