EAO White Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-269
- Mfr. Part No.:
- 10-2K09.1079
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR41.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.58 |
*price indicative
- RS Stock No.:
- 443-269
- Mfr. Part No.:
- 10-2K09.1079
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour White | ||
- COO (Country of Origin):
- CN
The EAO single-LED redefines illumination with its exceptional performance and reliability. Engineered for both AC and DC operation, this LED light source shines in a brilliant white, ensuring visibility in various applications. The robust design is complemented by a compact form factor, making it ideal for integration into equipment where space is at a premium. With an operating voltage of 12 AC/DC and a current range of 3 to 6 mA, this LED combines efficiency with high luminosity, producing an impressive intensity of 900 mcd. Furthermore, its compliance with REACH and RoHS directives highlights eao's commitment to sustainability, ensuring peace of mind for environmentally conscious users. Whether used for general indication or as an illuminating beacon, this product guarantees superior performance under the right conditions.
Designed for seamless integration into a variety of electronic applications
Compact build allows for versatile mounting options
Delivers a clear and bright illumination, enhancing user visibility
Offers reliable operation under varying environmental conditions
Complies with industry standards for environmental safety and sustainability
Includes integrated protection features to safeguard against electrical surges
Compact build allows for versatile mounting options
Delivers a clear and bright illumination, enhancing user visibility
Offers reliable operation under varying environmental conditions
Complies with industry standards for environmental safety and sustainability
Includes integrated protection features to safeguard against electrical surges
Related links
- EAO White Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with Push Button Lamp
- EAO White Modular Switch LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- Siemens White Push Button LED Light for Use with 3SB
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
