Schneider Electric Legend Plate for Use with Harmony XB6, Pre-printed "Marked Legend
- RS Stock No.:
- 879-529
- Mfr. Part No.:
- ZBYLEG401001
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR449.84
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR449.84 |
*price indicative
- RS Stock No.:
- 879-529
- Mfr. Part No.:
- ZBYLEG401001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Legend | Marked Legend | |
| For Use With | Harmony XB6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Legend Marked Legend | ||
For Use With Harmony XB6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric legend panel serves as an essential component for marking accessories, tailored to enhance control and signalling units through clear identification and superior visibility.
Constructed from Durable plastic material
Compatible with 16 mm, 22 mm, and 30 mm control and signalling units
Accommodates a legend holder size of 400 x 100 mm
Related links
- Schneider Electric Push Button Legend Sheet for Use with Push Button Fast on White
- Schneider Electric Legend for Use with Push Button, Pre-printed "Marked
- Eaton Button Plate for Use with Push Button Labeling plate Legend Plate Holder with
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB6, Pre-printed "Unmarked
- Schneider Electric Push Button Legend Sheet for Use with XACM, Pre-printed "Marked
- Schneider Electric Push Button Legend Sheet for Use with Harmony XAC, Pre-printed "Marked
- Schneider Electric Legend Plate for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank legend
