Schneider Electric Push Button Legend Sheet for Use with XACM, Pre-printed "Marked
- RS Stock No.:
- 871-321
- Mfr. Part No.:
- ZB2BY4963
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR55.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.93 |
*price indicative
- RS Stock No.:
- 871-321
- Mfr. Part No.:
- ZB2BY4963
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | Marked | |
| For Use With | XACM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend Marked | ||
For Use With XACM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric marking label is designed for clear identification in various applications, featuring a white background and black slow forward print, ensuring high visibility and compliance with NF E 52-124 standards.
Device application Symbol complies with NF E 52-124
Label dimensions measure 30 x 40 mm
Utilises a vertical mounting format for ease of use
Sold in indivisible packs of 10 for convenience
Material allows for robust labelling solutions
Related links
- Schneider Electric Push Button Legend Sheet for Use with Harmony XAC, Pre-printed "Marked
- Schneider Electric Push Button Legend Sheet for Use with Push Button Fast on White
- Schneider Electric Push Button Legend Sheet for Use with XACM, Pre-printed "Plate
- Schneider Electric Push Button Legend Sheet for Use with XACM, Pre-printed "Unmarked
- Schneider Electric Push Button Legend Sheet for Use with XACM, Pre-printed "Slow
- Schneider Electric Legend for Use with Push Button, Pre-printed "Marked
- Schneider Electric Push Button Legend Sheet for Use with XACM Pre-printed "White Reverse, Fast on Black
- Schneider Electric Legend Plate for Use with Harmony XB6, Pre-printed "Marked Legend
