Schneider Electric Push Button Legend Sheet for Use with Harmony XB4
- RS Stock No.:
- 871-150
- Mfr. Part No.:
- ZBYP2CUST02
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR23.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.88 |
*price indicative
- RS Stock No.:
- 871-150
- Mfr. Part No.:
- ZBYP2CUST02
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| For Use With | Harmony XB4 | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
For Use With Harmony XB4 | ||
Better World Product No | ||
- COO (Country of Origin):
- FR
The Schneider Electric custom labelling panel is designed for Harmony systems. Its primary function is to provide clear and Durable identification for various applications.
Constructed from high-quality plastic for durability
Designed for use with Harmony 22mm systems, ensuring compatibility
Packaged in a single unit to meet specific project needs
Compact dimensions of 11.0 cm height, 0.1 cm width, and 15.0 cm length
Lightweight at just 5.0 grams for easy installation
Covered by an 18-month warranty for peace of mind
Related links
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB4
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB4, Pre-printed "Plate
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB4, Pre-printed "Blank
- Schneider Electric Push Button Legend Sheet for Use with Harmony XAC, Pre-printed "Marked
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB6, Pre-printed "Unmarked
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB5, Pre-printed "AUTO O MANUAL
- Schneider Electric Push Button Legend Sheet
- Schneider Electric Push Button Legend Sheet for Use with KNX
