Schneider Electric Push Button Legend Sheet for Use with Harmony XB4, Pre-printed "Blank
- RS Stock No.:
- 871-367
- Mfr. Part No.:
- ZBY21CUST01
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR15.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.39 |
*price indicative
- RS Stock No.:
- 871-367
- Mfr. Part No.:
- ZBY21CUST01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | Blank | |
| For Use With | Harmony XB4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend Blank | ||
For Use With Harmony XB4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric custom plastic label holder is designed for 22mm Harmony systems, offering tailored solutions via configuration.
Features a Compact packaging unit with dimensions of 11.0 cm height, 0.1 cm width, and 15.0 cm length
Weighs only 5.0 g, ensuring lightweight deployment
Includes an 18-month contractual warranty for added peace of mind
No special recycling processes required, simplifying end-of-life considerations
Related links
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB4, Pre-printed "Plate
- Schneider Electric Legend for Use with Harmony XB5 Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank
- Schneider Electric Legend for Use with Harmony XB5 Pre-printed "COUPURE D'URGENCE
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank legend
- Schneider Electric Legend for Use with Harmony XB5 Pre-printed "White AUTO-MANUAL on 1 Black Side, 1 Red
- Schneider Electric Legend for Use with Harmony XB5 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
- Schneider Electric Legend for Use with Harmony XB4, Pre-printed "Black COUPURE D'URGENCE on Yellow Background
