Allen Bradley 800FP Series Push Button Switch, 22 mm Cutout, IP65, IP66
- RS Stock No.:
- 257-5389
- Mfr. Part No.:
- 800FP-CB1U270
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR87.65
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.65 |
*price indicative
- RS Stock No.:
- 257-5389
- Mfr. Part No.:
- 800FP-CB1U270
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800FP | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Shape | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800FP | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Shape Round | ||
Push Button Material Plastic | ||
IP Rating IP65, IP66 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation 22mm Push Button is Non Illuminated Push Button Operator which is used for emergency stop. Also used for control system and automations.
It has momentary action
Operator type 2-speed
Related links
- Allen Bradley 800FP Series Push Button Switch IP65, IP66
- Allen Bradley 800FP Series Push Button Switch 22.5 mm Cutout Red LED IP66, 24 V dc 240 V ac
- Allen Bradley 800FP Series Red 22 mm Cutout IP65
- Allen Bradley 800FP Series Black Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series White Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series Black White Push-in Push Button Switch IP66
- Allen Bradley 800FM Series Green 22 mm Cutout IP66
- Allen Bradley 800FP Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP67
