Allen Bradley 800FP Series Red, Grey Momentary Push Button Switch, 22 mm Cutout, IP66, IP65
- RS Stock No.:
- 257-5391
- Mfr. Part No.:
- 800FP-U2EFFE
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR98.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.51 |
*price indicative
- RS Stock No.:
- 257-5391
- Mfr. Part No.:
- 800FP-U2EFFE
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800FP | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Grey | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800FP | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Grey | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66, IP65 | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation Multi-Operator 800F is Multi Operator Push Button with two function. It has momentary action and operates in red or green color.
Operator construction round plastic
Operator type multi-function, 2 position
Related links
- Allen Bradley 800FP Series Push Button Switch IP65, IP66
- Allen Bradley 800FM Series Green 22 mm Cutout IP66
- Allen Bradley 800FP Series Black Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series Black White Push-in Push Button Switch IP66
- Allen Bradley 800FP Series White Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series Push Button Switch 22.5 mm Cutout Red LED IP66, 24 V dc 240 V ac
- Allen Bradley 800FM Series Red 22 mm Cutout IP65
- Allen Bradley 800FP Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP67
