Allen Bradley 800FM Series Green, Red Momentary Push Button Switch, 22 mm Cutout, IP65, IP66

Subtotal (1 unit)*

MYR97.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR97.12

*price indicative

RS Stock No.:
257-5385
Mfr. Part No.:
800FM-U2EFFE
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Switch

Series

800FM

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Material

Plastic

IP Rating

IP65, IP66

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockwell Automation Multi-Operator 800F is Multi Operator Push Button with two function. It has momentary action and operates in red or green color.

Operator type extended button

Material metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy