Allen Bradley 800B Series Green, Red, White Twist to Release Push Button Switch, 16 mm Cutout, IP66

Subtotal (1 unit)*

MYR54.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.19

*price indicative

RS Stock No.:
257-5375
Mfr. Part No.:
800B-EPB
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Switch

Series

800B

Cutout Diameter

16mm

Push Button Colour

Green, Red, White

Push Button Shape

Square

Push Button Actuation

Twist to Release

Push Button Style

Flush

Push Button Material

Corrosion-Proof Plastic

IP Rating

IP66

Push Button Diameter

16mm

Standards/Approvals

Terminal identification EN/IEC 60947-1, CCC, CE, CSA, EN 60947-1, EN ISO 13850, RoHS, EN 60947-5-1, UR/UL, EN 60947-5-5

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MU
The Rockwell Automation 16mm Push Button is Non Illuminated Push Button Operator which is used in switches and pilot lights. Also used for control system and automations.

Nominal diameter 16 mm

It has momentary action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy