Allen Bradley Bulletin 800B Series Push Button, 120V, Green, White, Red Light
- RS Stock No.:
- 257-5381
- Mfr. Part No.:
- 800B-PS22
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR73.86
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.86 |
*price indicative
- RS Stock No.:
- 257-5381
- Mfr. Part No.:
- 800B-PS22
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Block Type | Push Button | |
| Product Type | Push Button Contact Block | |
| Voltage | 120V | |
| Illumination Colour | Green, White, Red | |
| Series | Bulletin 800B | |
| LED Included | Yes | |
| Terminal Type | Stab Termination | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60947-5-1, EN 60947-1, CE, UR/UL, CCC, RoHS, EN ISO 13850, CSA, EN 60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Block Type Push Button | ||
Product Type Push Button Contact Block | ||
Voltage 120V | ||
Illumination Colour Green, White, Red | ||
Series Bulletin 800B | ||
LED Included Yes | ||
Terminal Type Stab Termination | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60947-5-1, EN 60947-1, CE, UR/UL, CCC, RoHS, EN ISO 13850, CSA, EN 60947-5-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rockwell Automation Lens Cap is use with 16mm push button switches and pilot lights. It has corrosion proof plastic to deliver long push button life.
Excellent for applications with limited panel space
For illuminated devices, LED bulbs are color specific
Related links
- Allen Bradley 800B Series Push Button Red White Light
- Allen Bradley 800B Series, Emergency Stop Push Button Head
- Allen Bradley 800B Series Push Button Switch IP66
- Allen Bradley 800B Series Green White Twist to Release Push Button Switch IP66
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP) Series PLC Power Supply
- Allen Bradley 800F Series Contact Block White Green Light, 1 NO
- Allen Bradley 800B Series 2 Position Illuminated Selector Switch Head Red, IP66
- Allen Bradley 800B Series 3 Position Illuminated Selector Switch Head Green White, IP66
