Allen Bradley 800B Series, Emergency Stop Push Button Head

Subtotal (1 unit)*

MYR156.10

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR156.10

*price indicative

RS Stock No.:
257-5378
Mfr. Part No.:
800B-MT
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Emergency Stop Push Button Head

Series

800B

Cutout Diameter

16mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Rockwell Automation 16mm Push Button is Non Illuminated Push Button Operator which is used in switches and pilot lights. Also used for control system and automations.

Nominal diameter 16 mm

It has momentary action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy