Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 879-498
- Mfr. Part No.:
- ZB4BC68006
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR200.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR200.65 |
*price indicative
- RS Stock No.:
- 879-498
- Mfr. Part No.:
- ZB4BC68006
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | White | |
| Push Button Diameter | 37mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking White | ||
Push Button Diameter 37mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Durable head for push-button applications designed specifically for harsh environments. This component is built for reliability and easy integration into diverse setups.
Head type is standard and designed for a mounting diameter of 22.5 mm
Fabricated from chromium plated metal for enhanced robustness
Vibration resistance rated at 5 gn for reliability in fluctuating conditions
Related links
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Grey Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69K
