Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22.5 mm Cutout, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 879-497
- Mfr. Part No.:
- ZB4BC58009
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR188.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR188.69 |
*price indicative
- RS Stock No.:
- 879-497
- Mfr. Part No.:
- ZB4BC58009
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | Black | |
| Push Button Diameter | 37mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking Black | ||
Push Button Diameter 37mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric pushbutton head offers a robust design tailored for harsh environments, featuring a striking yellow colour and effective user marking. It's built for functionality and reliability in demanding applications.
Rated for mechanical durability of 10 million cycles
IP66, IP67, IP69K rated for excellent environmental protection
Designed with a spring return operator profile for enhanced performance
Constructed from chromium plated metal for durability
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69 UL,
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Grey Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69, IP69K
