Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 871-323
- Mfr. Part No.:
- ZB4BW5337
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR165.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR165.20 |
*price indicative
- RS Stock No.:
- 871-323
- Mfr. Part No.:
- ZB4BW5337
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Metal | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric head is designed for illuminated push-button applications, featuring an integral LED and a spring return mechanism for reliable operation.
Enjoy enhanced visibility with an integral LED for clear indication
Robust black metal bezel material ensures durability in demanding environments
Standard head type with round shape for versatile installation
Mechanical durability rated at 10 million cycles for long-lasting use
IP66 and IP67 protection ratings provide superior resistance to dust and water
Related links
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP67, IP69
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
