Schneider Electric Harmony XB5 Series Green Latching Push Button Head, IP66, IP67, CSA, UL

N

Subtotal (1 unit)*

MYR116.95

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.95

*price indicative

MY-PDP-SE-Double-Rewards
RS Stock No.:
759-349
Mfr. Part No.:
ZB5AH033C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Standards/Approvals

UL 508

Hazardous Area Certification

CSA, UL

COO (Country of Origin):
FR
The Schneider Electric Illuminated push button head offers a versatile control solution Ideal for various applications. Featuring a grey bezel and a universal LED, it ensures both functionality and aesthetic appeal with a green flush appearance.

Designed for compatibility with Universal LED blocks

Featuring a mechanical durability of 5 million cycles for extended lifespan

IP66 and IP67 rated, providing robust protection against dust and water ingress

Constructed with plastic colour plated grey bezel for a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy