Schneider Electric - Easy Series Easy Harmony XA2 Series, 600V
- RS Stock No.:
- 260-9958
- Mfr. Part No.:
- ZA2EE102
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR24.39
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24.39 |
*price indicative
- RS Stock No.:
- 260-9958
- Mfr. Part No.:
- ZA2EE102
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Contact Block & Light Block | |
| Voltage | 600V | |
| Series | Easy Harmony XA2 | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CCC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Contact Block & Light Block | ||
Voltage 600V | ||
Series Easy Harmony XA2 | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CCC | ||
- COO (Country of Origin):
- CN
The Schneider Electric contact block is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XA2 complete push-button units and selector switches and connects to control circuits with simple screw-clamp connections. It is easily installed and replaced with simple screw-clamp connections.
Ambient air temperature for operation -25 to 55 °C
IP degree of protection IP20 conforming to IEC 60529
Related links
- Schneider Electric - Easy Series Easy Harmony XA2 Series, 600V
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Green LED, IP65 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Yellow LED, IP65 240
