Schneider Electric XB5 Series Contact Block, 600V, 1 NO/1 NC

Subtotal (1 unit)*

MYR148.24

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR148.24

*price indicative

RS Stock No.:
212-4932
Mfr. Part No.:
ZB5AZ106
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Voltage

600V

Series

XB5

Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Body/Fixing Collar Included

Yes

Current Rating

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, UL 508 etc, EN/IEC 60947-5-1

Width

30mm

Height

42mm

Length

32mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB5AZ106 single contact block with body/fixing collar which is contacts 1NO+1NC type having screw clamp terminal.

IP degree of protection IP20

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy