Schneider Electric Harmony Series Light Block, 440V, 480 V, 1 NC
- RS Stock No.:
- 212-4927
- Mfr. Part No.:
- ZB5AV8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR208.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR208.35 |
*price indicative
- RS Stock No.:
- 212-4927
- Mfr. Part No.:
- ZB5AV8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 440V, 480V | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Illumination Type | Incandescent | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14 | |
| Height | 42mm | |
| Length | 55mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 440V, 480V | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Illumination Type Incandescent | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14 | ||
Height 42mm | ||
Length 55mm | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB5AV8 is a light block with body/fixing collar of plastic material with bulb base BA9s and has incandescent bulb as a light source
Mercury free
Green Premium product
Related links
- Schneider Electric Harmony Series Light Block 120 V 1 NC
- Schneider Electric Harmony Series Light Block White Light, 1 NC
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
- Schneider Electric Harmony 9001K Series Light Block 480V dc
- Schneider Electric Harmony Series Light Block Red Light, 1 NO/1 NC
- Schneider Electric Harmony Series Light Block White Light, 1 NO/1 NC
- Schneider Electric Harmony Series Light Block Yellow Light, 1 NO/1 NC
