Schneider Electric Harmony Series Light Block, 110V, 120 V, White Light, 1 NC
- RS Stock No.:
- 212-4913
- Mfr. Part No.:
- ZB4BW0G12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR252.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.92 |
*price indicative
- RS Stock No.:
- 212-4913
- Mfr. Part No.:
- ZB4BW0G12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 110V, 120V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Height | 47mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 110V, 120V | ||
Illumination Colour White | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Height 47mm | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BW0G12 is a white light block with body/fixing collar with integral LED which provides steady signalling . With 1NC contacts type .
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony Series Light Block 120 V, White Light
- Schneider Electric Harmony XB Series Light Block 120 V, White Light
- Schneider Electric Harmony Series Light Block White Light, 1 NC
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Schneider Electric Harmony Series Contact & Light Block 24 V 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NO/1 NC
- Schneider Electric Harmony Series Light Block White Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
