Schneider Electric Harmony Series Contact Block, 500V, 2 NO
- RS Stock No.:
- 212-4799
- Mfr. Part No.:
- XACS413
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-4799
- Mfr. Part No.:
- XACS413
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 500V | |
| Series | Harmony | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 500V | ||
Series Harmony | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XACS413 is a spring return contact block - 2 NO Contacts Type , front mounting, 30 or 40 mm centres vertical and horizontal fixing respectively.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony XAC Series Contact Block DPST
- EAO 704.915.4 Series Contact Block 2 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2 NO
- EAO Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block
