Schneider Electric for Use with Harmony XB4 230 V ac, 1 NC

N

Subtotal (1 unit)*

MYR36.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36.04

*price indicative

RS Stock No.:
865-730
Mfr. Part No.:
ZBE102W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Contact Configuration

1 NC

Mount Type

Front

Terminal Type

Screw Clamp Terminal

Minimum Operating Temperature

-40°C

Contact AC Voltage

230V ac

For Use With

Harmony XB4

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Contact Block is a robust solution designed for reliable performance in various applications, featuring a single NC configuration with screw clamp terminals for secure connections.

Offers a mechanical durability of up to 10 million cycles

Achieves IP20 protection, ensuring safety in specific environments

Compatible with a range of screw head types for versatile installation

Constructed from silver alloy for enhanced conductivity and longevity

1

28


38

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy