EAO for Use with Switching Devices 500 V, 2 NO

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-572
Mfr. Part No.:
704.900.3-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Screw Terminal

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

For Use With

Switching Devices

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element offers reliable performance for various electrical applications. It features a snap-action mechanism designed for efficient operation, ensuring consistent switching under optimal conditions.

Rated current of 10 A and 500 V AC switching capacity for robust performance

Designed with silver contact material for superior conductivity

Snap-action mechanism guarantees quick and precise switching

Suitable for a range of operating temperatures from -40 °C to +55 °C

Two normally open contacts provide versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy