EAO for Use with Switching Devices 500 V, 1 NO
- RS Stock No.:
- 763-569
- Mfr. Part No.:
- 704.900.1-1
- Manufacturer:
- EAO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-569
- Mfr. Part No.:
- 704.900.1-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element offers innovative snap-action technology, designed for reliable performance in various electrical applications, ensuring exceptional service life and robust functionality under a wide range of environmental conditions.
1 NO contact configuration ensures simplicity and reliability
Operating temperature range from -40 °C to +55 °C for versatile usage
Compact screw Terminal design allows easy installation and maintenance
IP00 rating, suitable for specific industrial environments
Mechanical lifetime rated for 50,000 cycles for longevity
Compliance with international standards ensures safety and reliability
Related links
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
