EAO for Use with Switching Devices 500 V, 2 NC
- RS Stock No.:
- 763-539
- Mfr. Part No.:
- 704.901.4-1
- Manufacturer:
- EAO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR293.73
- RS Stock No.:
- 763-539
- Mfr. Part No.:
- 704.901.4-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element - a robust device engineered for efficient operation in varied electrical systems, ensuring reliable performance under standard industrial conditions.
Rated for switching voltage across multiple AC and DC applications, ensuring diverse operational capability
Constructed with gold-silver contacts for enhanced longevity and reliability
Snap-action switching system promotes quick and dependable circuit closure
Operates effectively within an extended temperature range of – 40 °C to + 55 °C
Complies with international standards for low-voltage switching devices, ensuring safety and performance
Related links
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NO/2 NC

