EAO for Use with Switch 500 V, 1 NC/1 NO
- RS Stock No.:
- 757-561
- Mfr. Part No.:
- 704.910.5B-1
- Manufacturer:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
MYR73.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.02 |
*price indicative
- RS Stock No.:
- 757-561
- Mfr. Part No.:
- 704.910.5B-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for reliable performance, featuring both normally open and normally closed contacts for versatile applications. It supports a wide range of operational voltages and meets several industry standards.
Rated impulse withstand voltage of 4 kV ensures high reliability
Operating temperature range spans -40 °C to +55 °C for diverse environments
Mechanical Terminal design accommodates ring cable lug screw Terminals for easy installation
Electrical life rated at 50,000 cycles, ensuring longevity in demanding applications
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 250 V, 1 NC/1 NO
- EAO for Use with Switch 250 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 2 NC
