RAFI RAFIX 22 Series Contact Block, 35V ac, 1 NO

Temporarily out of stock
RS Stock No.:
553-960
Mfr. Part No.:
1.20.125.105/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Product Type

Push Button Switching Element

Voltage

35V ac

Series

RAFIX 22

Contact Configuration

1 NO

Current Rating

100mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

49.9mm

Height

30mm

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

Width

39.5mm

COO (Country of Origin):
HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements with cage clamp connection

Connection with cage clamp insert screwdriver open terminal insert cable pull out screwdriver terminal closes

Time and material savings due to elimination of ferrules for stranded wires

Solid wires can be used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy