RAFI RAFIX 22 Series Switch Block, 35V, DPST

Subtotal (1 pack of 10 units)*

MYR779.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR779.07MYR77.907

*price indicative

RS Stock No.:
524-721
Mfr. Part No.:
5.00.100.162/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Switch Block

Voltage

35V

Series

RAFIX 22

Contact Configuration

DPST

Current Rating

100mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

39.5mm

Height

30mm

Length

49.9mm

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

COO (Country of Origin):
HU
The RAFI Modular Switching element designed for applications in measurement-control-regulation, electrical engineering, and vehicle construction. It features screw connections for ease of wiring, and captive screws for secure assembly. The modular design allows for quick and tool-free assembly or disassembly using a bayonet lever. It is compatible with rigid and stranded wires, offering flexibility and efficiency in various engineering systems.

Light grey colour

Gold Contact material

Contact function 2 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy