NKK Switches White, Clear Push Button Cap for Use with YB Series
- RS Stock No.:
- 181-7108
- Mfr. Part No.:
- AT3006JB
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR15.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR15.17 |
| 5 - 49 | MYR14.85 |
| 50 + | MYR14.41 |
*price indicative
- RS Stock No.:
- 181-7108
- Mfr. Part No.:
- AT3006JB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | YB Series | |
| Cap Colour | White, Clear | |
| Cap Shape | Rectangular | |
| Cap Type | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With YB Series | ||
Cap Colour White, Clear | ||
Cap Shape Rectangular | ||
Cap Type Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches White, Clear Push Button Cap for Use with YB Series
- NKK Switches White, Clear Push Button Cap for Use with HB Series Pushbutton
- NKK Switches White, Yellow Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches Diffuser: White, Len: Clear Push Button Cap for Use with LB Series Pushbutton
- NKK Switches Push Button Cap Green, Clear for Use with YB Series Pushbuttons
- NKK Switches White Push Button Cap for Use with LB Series Pushbutton
- NKK Switches White Push Button Cap for Use with MB20 Series Pushbutton, SCB Series Pushbutton
- NKK Switches Green, Clear Push Button Cap for Use with UB2 Series Illuminated Pushbuttons
