Nidec Components Push Button Cap for Use with BT Miniature Toggle Switch
- RS Stock No.:
- 180-6870
- Mfr. Part No.:
- 140000470098
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR10.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 140 | MYR1.026 | MYR10.26 |
| 150 - 490 | MYR1.005 | MYR10.05 |
| 500 + | MYR0.977 | MYR9.77 |
*price indicative
- RS Stock No.:
- 180-6870
- Mfr. Part No.:
- 140000470098
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | BT Miniature Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With BT Miniature Toggle Switch | ||
- COO (Country of Origin):
- JP
The Copal Electronics BT series, white BT Cap for BT miniature toggle switch. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 10, 000MΩ. It has operating temperature ranging between -20℃ to +85℃.
RoHS compliant
Related links
- Nidec Components Push Button Cap for Use with BT Miniature Toggle Switch
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Nidec Components Push Button Cap ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap for Use with HLC and HLS Series Miniature Rocker Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap Green ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated
- Nidec Components Push Button Cap Light Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton
