Subtotal (1 pack of 500 units)*
MYR1,203.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,203.50 | MYR2.407 |
*price indicative
- RS Stock No.:
- 686-731
- Mfr. Part No.:
- B32 1620E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cap | |
| For Use With | Switches | |
| Cap Colour | Orange | |
| Cap Type | Snap-On | |
| Cap Shape | Round | |
| Diameter | 9.5mm | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cap | ||
For Use With Switches | ||
Cap Colour Orange | ||
Cap Type Snap-On | ||
Cap Shape Round | ||
Diameter 9.5mm | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron Tactile switch key TOP offers a robust solution for enhancing user interaction with projected-plunger-type switches, particularly designed for the B3F, B3FS, and B3W series. Ideal for applications requiring precision, the B32 key TOP is available in a variety of colours and sizes, catering to diverse aesthetic and functional requirements. Its RoHS compliance ensures environmentally friendly use, making it a reliable choice for a multitude of electronic devices where feedback and tactile response are essential. Specifically suited for 6mm diameter switches, this key TOP guarantees optimal performance and durability in demanding settings.
Available in a wide range of colours and sizes to suit various applications
RoHS compliant, promoting environmentally responsible use in electronic devices
Designed specifically for projected-plunger-type switches, enhancing tactile feedback
Compatible with B3F, B3FS, and B3W series, ensuring effective performance
Durable construction withstands washing and repeated use, maintaining long-term functionality
Easy to install post-soldering, preventing deformation from soldering heat
Provides precise dimensions for 6mm diameter tactile switches, ensuring compatibility
Related links
- Omron Orange Tactile Switch Cap for Series B3W-4000 Series B3F-5000, B32-1320
- Sifam Grey Push Button Cap for Use with Switches
- Sifam Black Push Button Cap for Use with Switches
- Omron White Cap for Switch, B32 1060F
- Omron Red Tactile Switch Cap for B3 Series
- Omron Red Tactile Switch Cap for B3 Series, B32-1380
- Omron Black Tactile Switch Cap for B3W series B3FS series
- Omron Black Tactile Switch Cap for B3W series B3FS series, B32-2110
