Omron Cap White for Switch, B32 1060F
- RS Stock No.:
- 678-099
- Mfr. Part No.:
- B32 1060F
- Manufacturer:
- Omron
N
Subtotal (1 pack of 600 units)*
MYR975.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR975.61 | MYR1.626 |
*price indicative
- RS Stock No.:
- 678-099
- Mfr. Part No.:
- B32 1060F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cap | |
| For Use With | Switch | |
| Cap Colour | White | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cap | ||
For Use With Switch | ||
Cap Colour White | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The Omron Tactile switch key TOP is expertly designed to enhance the functionality of projected-plunger-type B3F, B3FS, and B3W switches. Crafted with attention to detail, this key TOP is available in a diverse array of colours and sizes, ensuring compatibility with various switch models while maintaining a slick and professional aesthetic. The product supports a wide operational temperature range and is RoHS compliant, meaning it meets stringent environmental standards. Additionally, its bulk-packed availability ensures you receive consistent quality across all units, enhancing reliability in applications that require frequent switch activation.
Exceptional durability withstanding high-frequency usage in various applications
Precision dimensions designed for optimal fit and performance on panels
Ease of installation post soldering avoids potential deformation caused by heat
Related links
- Omron White Tactile Switch Cap for Series B3W-4000 Series B3F-5000, B32-1260
- Omron White Tactile Switch Cap for Series B3F-4000 Series B3F-5000, B32-1360
- C & K Yellow Tactile Switch Cap for Switch, BTNK0230
- Omron Black Tactile Switch Cap for Series B3F-4000 Series B3F-5000, B32-1310
- Omron Ivory Tactile Switch Cap for Series B3FS Series B3W-1000 B32-1000
- Omron Red Tactile Switch Cap for B3 Series
- Omron Red Tactile Switch Cap for B3 Series, B32-1380
- Omron Black Tactile Switch Cap for B3W series B3FS series, B32-2110
