EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-499
- Mfr. Part No.:
- 51-281.0252
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR159.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.40 |
*price indicative
- RS Stock No.:
- 443-499
- Mfr. Part No.:
- 51-281.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered to offer optimal performance in demanding environments, combining robust construction with dynamic functionality. Compact in size, the square design facilitates effortless integration into diverse applications, ensuring reliable operation. The black plastic bezels not only deliver a contemporary aesthetic but also enhance durability against the elements. With illuminated lens capabilities and a raised mounting style, this actuator ensures visibility and usability even in low-light conditions. Designed for panel mounting, it meets strict operational standards, making it suitable for various industrial applications. This actuator, with its impressive electrical and mechanical specifications, provides a long-lasting solution for your needs.
Illuminated lens enhances visibility under low-light environments
IP65 rating ensures protection against dust and water ingress
Gold contact material guarantees superior conductivity and durability
Self-cleaning switching system minimises maintenance requirements
Compact dimensions make it ideal for space-constrained installations
Designed to withstand challenging temperatures, from -25 °C to +55 °C
Mechanical lifetime of 1 million cycles ensures longevity and reliability
Soldering terminal facilitates secure and dependable connections
IP65 rating ensures protection against dust and water ingress
Gold contact material guarantees superior conductivity and durability
Self-cleaning switching system minimises maintenance requirements
Compact dimensions make it ideal for space-constrained installations
Designed to withstand challenging temperatures, from -25 °C to +55 °C
Mechanical lifetime of 1 million cycles ensures longevity and reliability
Soldering terminal facilitates secure and dependable connections
