Parker Polymer Pump 208L/min

N

Subtotal (1 unit)*

MYR1,837.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,837.79

*price indicative

RS Stock No.:
823-841
Mfr. Part No.:
PT4310QBPGG204
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pump

Suitable Medias

Hydraulic

Maximum Flow Rate

208L/min

Filtration Level

10μm

Body Material

Polymer

Standards/Approvals

ISO 16889

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker tanktop mounted return line filter designed for hydraulic applications, ensuring cleanliness and efficiency in fluid systems by effectively removing contaminants from returning oil.

Equipped with high dirt-holding capacity to enhance operational longevity

Utilises anti-cavitation design to prevent damage and maintain efficiency

Features easy access for element replacement, streamlining maintenance processes

Constructed for robust performance under demanding conditions, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy