SMC, 1/4 in Bronze Process Pump Strainer
- RS Stock No.:
- 426-680
- Mfr. Part No.:
- WF300-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR225.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR225.20 |
*price indicative
- RS Stock No.:
- 426-680
- Mfr. Part No.:
- WF300-02
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Strainer or Filter | Strainer | |
| Suitable Media | Liquid | |
| Connection | 1/4 in | |
| Body Material | Bronze | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Strainer or Filter Strainer | ||
Suitable Media Liquid | ||
Connection 1/4 in | ||
Body Material Bronze | ||
- COO (Country of Origin):
- JP
The SMC WF300 is a Y-strainer designed for water applications, used for the removal of foreign bodies in water pipes. It is available in sizes 25, 50, 70, and 100 stitches, with fittings of Rc 1/4, 3/8, and 1/2.
Replaceable stainless steel sieve
Body material cast bronze
Body material cast bronze