Allen Bradley Inductive Rectangular Proximity Sensor, 65 mm Detection, 2-Wire NO/NC, 20 → 250 V ac
- RS Stock No.:
- 268-7036
- Mfr. Part No.:
- 871L-B20E40-T2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,120.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,120.94 |
*price indicative
- RS Stock No.:
- 268-7036
- Mfr. Part No.:
- 871L-B20E40-T2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 65 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 120mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 15Hz | |
| Depth | 40mm | |
| Switching Current | 400 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 15 Hz | |
| Series | 871L | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 65 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac | ||
Length 120mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 15Hz | ||
Depth 40mm | ||
Switching Current 400 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 15 Hz | ||
Series 871L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation limit style inductive proximity sensor has 40 mm head. It has 1 NO and 3 NC contacts.
AC conduit style
5 inch NPT threads
5 inch NPT threads
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- Allen Bradley Inductive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 5 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection
